- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 44A0211-14-45
44A0211-14-45
TE Connectivity / Raychem Brand
High Performance Cable 14AWG 2.49mm Tin Plated Copper Yellow/Green Stripe 1000VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 14AWG 2.49mm Tin Plated Copper Yellow/Green Stripe 1000VAC
Search Keywords: 44A02111445
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A0211-14-45
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:14 AWG
-
Conductor Material:Tin Plated Copper
-
Insulation Material:Radiation-Crosslinked, Extruded Polyalkene
-
Cable Diameter:2.49 mm
-
Maximum Voltage Rating:1000 VAC
-
Operating Temperature:-65 to 150 °C
-
Color:Yellow/Green Stripe
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250 Feet
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
250
$2.87
500
$1.77
750
$1.40
1,000 +
$1.37
Click for Quote
Log in
to unlock special pricing