- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 44A0211-10-9-MX
TE Connectivity / Raychem Brand
44A0211-10-9-MX
Hook-Up Wire - Dual Wall - Spec 44 - 10 AWG Wire Size - 37/26 Conductor Strand - 1000V - White.
View Datasheet Ask the Datasheet Accessories Notify Me
- Cable Type = Spec 44
- Wire Source = United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 10 AWG
- Voltage Rating = 1000 VAC
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A0211-10-9-MX
-
Alias/AKA:282062-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Tin-Coated Copper
-
Insulation Material:Radiation-Crosslinked, Extruded Polyalkene