Image is representational - see mfr. specs

High Performance Cable 1Conductors 10AWG 3.7mm Tin Coated Copper White 1000VAC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
High Performance Cable 1Conductors 10AWG 3.7mm Tin Coated Copper White 1000VAC
Search Keywords: 44A02111045MX
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    44A0211-10-45-MX
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    10 AWG
  • Conductor Material:
    Tin Coated Copper
  • Cable Diameter:
    3.7 mm
  • Maximum Voltage Rating:
    1000 VAC
  • Operating Temperature:
    150(Max) °C
  • Color:
    White
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 260
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
25 Weeks can ship 11/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$10.98
50
$10.96
100
$10.93
250
$10.90
500
$5.77
750
$4.06
1,000 +
$3.98
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!