- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 44A0211-10-0-US
44A0211-10-0-US
TE Connectivity / Raychem Brand
High Performance Cable 10AWG 3.71mm Tin Plated Copper Black 1000VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
High Performance Cable 10AWG 3.71mm Tin Plated Copper Black 1000VAC
Search Keywords: 44A0211100US
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A0211-10-0-US
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544604000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:10 AWG
-
Bunch Stranding:37x26
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:3.71 mm
-
Maximum Voltage Rating:1000 VAC
-
Operating Temperature:-65 to 150 °C
-
Color:Black
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
250
$5.90
500
$3.63
750
$2.88
1,000 +
$2.82
Click for Quote
Log in
to unlock special pricing