- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 44A0211-10-0-MX
44A0211-10-0-MX
TE Connectivity / Raychem Brand
44A0211-10-0-US
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A0211-10-0-US
Search Keywords: 44A0211100MX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A0211-10-0-MX
-
Alias/AKA:282309-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544604000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:10 AWG
-
Bunch Stranding:37x26
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:3.71 mm
-
Maximum Voltage Rating:1000 VAC
-
Operating Temperature:-65 to 150 °C
-
Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,064
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
25 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
5
$6.83
50
$4.77
100
$4.46
250
$4.32
500
$4.15
750
$4.10
1,000 +
$4.06
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT