- Home ›
- All Products›
- 44A0141-24-3/4/6/9-US
44A0141-24-3/4/6/9-US
TE Connectivity / Raychem Brand
44A0141-24-3/4/6/9
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
44A0141-24-3/4/6/9
Search Keywords: 44A0141243469US
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A0141-24-3/4/6/9-US
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:600 V
-
Insulation Material:Radiation-Crosslinked, Modified PVF2
-
Wire Size:24 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Cable Type:Spec 44A
-
Conductor Material:Tin-Coated Copper
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250 Feet
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1,250
$2.041
2,500
$1.080
3,750
$0.760
5,000 +
$0.745
Click for Quote
Log in
to unlock special pricing