- Home ›
- All Products›
- 44A0141-24-0/2/6/9
44A0141-24-0/2/6/9
TE Connectivity / Raychem Brand
44A0141-24-0/2/6/9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A0141-24-0/2/6/9
Search Keywords: 44A0141240269
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A0141-24-0/2/6/9
-
Alias/AKA:374402-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Overall Outside Diameter:2.46 mm
-
Wire Color:Blue
-
Conductor Material:Tin-Plated Copper
-
Cable Type:Spec 44
-
Number of Strands:19
-
Product Type:Wire Lead
-
Operating Temperature Range:-65 – 150 °C
-
Cable Style:Primary
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Strand Size:36 AWG
-
Wire Size:24 AWG
-
Insulation Material:Radiation-Crosslinked, Extruded Polyalkene
-
Voltage Rating:600 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1,250
$2.85
2,500
$1.51
3,750
$1.07
5,000 +
$1.04
Click for Quote
Log in
to unlock special pricing