- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 44A0131-24-0/2/6
44A0131-24-0/2/6
TE Connectivity / Raychem Brand
44A0131-24-0/2/6
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A0131-24-0/2/6
Search Keywords: 44A013124026
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A0131-24-0/2/6
-
Alias/AKA:CM4223-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:3
-
Conductor Material:Tin-Plated Copper
-
Wire Size:24 AWG
-
Voltage Rating:600 VAC
-
Cable Type:Spec 44
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,000
can ship 7/1/26
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
500
26 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
25
$2.90
100
$1.78
250
$1.62
500
$1.55
1,000 +
$1.30
Click for Quote
Log in
to unlock special pricing