- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 44A0131-22-0/2/9-MX
44A0131-22-0/2/9-MX
TE Connectivity / Raychem Brand
THREE CONDUCTOR CABLE UNSHIELDED UNJACKETED LIGHT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
THREE CONDUCTOR CABLE UNSHIELDED UNJACKETED LIGHT
Search Keywords: 44A013122029MX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A0131-22-0/2/9-MX
-
Alias/AKA:383059-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:3
-
Conductor Material:Tin-Coated Copper
-
Wire Size:22 AWG, .33 mm²
-
Voltage Rating:600 VAC
-
Cable Type:Spec 44
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,909 Feet
Can Ship immediately
MOQ for In Stock Qty:
25 Feet
MOQ for out of Stock Qty:
911 Feet
30 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
25
$2.67
250
$1.76
500
$1.71
911
$1.64
1,821
$1.62
2,732
$1.61
3,642 +
$1.59
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT