- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 44A0131-20-0/2/9-US
44A0131-20-0/2/9-US
TE Connectivity / Raychem Brand
44A0131-20-0/2/9-US
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A0131-20-0/2/9-US
Search Keywords: 44A013120029US
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A0131-20-0/2/9-US
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:3
-
Conductor Material:Tin-Plated Copper
-
Wire Size:20 AWG
-
Voltage Rating:600 VAC
-
Cable Type:Spec 44
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
721 Feet
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
721
$3.05
1,441
$1.62
2,161
$1.14
2,881 +
$1.12
Click for Quote
Log in
to unlock special pricing