- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 44A0131-16-3/6/9
44A0131-16-3/6/9
TE Connectivity / Raychem Brand
High Performance Cable 3Conductors 16AWG 3.96mm 600VAC Blue/Orange/White
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
High Performance Cable 3Conductors 16AWG 3.96mm 600VAC Blue/Orange/White
Search Keywords: 44A013116369
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A0131-16-3/6/9
-
Alias/AKA:382409-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:32041
-
Conductor Material:Tinned Copper2033
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:High Performance Cable2044
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
6,918 Feet
Can Ship immediately
MOQ for In Stock Qty:
35 Feet
MOQ for out of Stock Qty:
35 Feet
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
35
$3.64
50
$3.63
100
$3.62
250
$3.61
500
$2.22
750
$1.76
1,000 +
$1.72
Click for Quote
Log in
to unlock special pricing