- Home ›
- All Products›
- 44A0131-12-3/6/9
44A0131-12-3/6/9
TE Connectivity / Raychem Brand
44A0131-12-3/6/9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A0131-12-3/6/9
Search Keywords: 44A013112369
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A0131-12-3/6/9
-
Alias/AKA:678486-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Overall Outside Diameter:5.92 mm
-
Cable Style:Primary
-
Product Type:Wire Lead
-
Voltage Rating:600 VAC
-
Number of Conductors:3
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Strand Size:28 AWG
-
Cable Type:Spec 44
-
Wire Size:12 AWG
-
Insulation Material:Radiation-Crosslinked, Extruded Polyalkene
-
Conductor Material:Tin-Plated Copper
-
Number of Strands:37
-
Wire Color:Orange
-
Cable Configuration:Three Conductor
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500 Feet
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
500
$9.48
1,000
$5.00
1,500
$3.44
2,000 +
$3.37
Click for Quote
Log in
to unlock special pricing