- Home ›
- All Products›
- 44A0121-26-5/9
44A0121-26-5/9
TE Connectivity / Raychem Brand
44A0121-26-5/9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A0121-26-5/9
Search Keywords: 44A01212659
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A0121-26-5/9
-
Alias/AKA:384183-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Style:Primary
-
Voltage Rating:600 VAC
-
Wire Size:26 AWG, .86 CMA, .13 mm²
-
Insulation Material:Radiation-Crosslinked, Extruded Polyalkene
-
Overall Outside Diameter:.068 in, 1.73 mm
-
Product Type:Wire Lead
-
Wire Color:Green , White
-
Conductor Diameter:.02 in, .5 mm
-
Wire Diameter:.034 mm
-
Number of Strands:19
-
Conductor Material:Tin-Coated Copper
-
Number of Conductors:2
-
Cable Configuration:Twisted Pair
-
Strand Size:38 AWG
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Cable Type:Spec 44
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250 Feet
22 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
1,250
$7.80
2,500
$3.98
3,750
$2.71
5,000 +
$2.66
Click for Quote
Log in
to unlock special pricing