- Home ›
- All Products›
- 44A0121-24-6/9-US
44A0121-24-6/9-US
TE Connectivity / Raychem Brand
44A0121-24-6/9-US
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A0121-24-6/9-US
Search Keywords: 44A01212469US
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A0121-24-6/9-US
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Tin-Plated Copper
-
Number of Strands:19
-
Product Type:Wire Lead
-
Voltage Rating:600 VAC
-
Wire Color:Blue
-
Wire Size:.205 mm²
-
Cable Style:Primary
-
Insulation Material:Radiation-Crosslinked, Extruded Polyalkene
-
Strand Size:36 AWG
-
Cable Configuration:Twisted Pair
-
Wire Diameter:.04 in
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Number of Conductors:2
-
Wire Source:United States
-
Overall Outside Diameter:2.03 mm
-
Packaging Quantity:1
-
Cable Type:Spec 44
-
Conductor Diameter:.025 in
-
Operating Temperature Range:-65 – 150 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250 Feet
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1,250
$0.8538
2,500
$0.5254
3,750
$0.4159
5,000 +
$0.4076
Click for Quote
Log in
to unlock special pricing