- Home ›
- All Products›
- 44A0121-24-2/6-US
44A0121-24-2/6-US
TE Connectivity / Raychem Brand
44A0121-24-2/6-US
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A0121-24-2/6-US
Search Keywords: 44A01212426US
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A0121-24-2/6-US
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Cable Configuration:Twisted Pair
-
Overall Outside Diameter:2.03 mm
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Conductor Material:Tin-Plated Copper
-
Voltage Rating:600 VAC
-
Wire Size:24 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Strand Size:36 AWG
-
Cable Type:Spec 44
-
Insulation Material:Radiation-Crosslinked, Extruded Polyalkene
-
Product Type:Wire Lead
-
Number of Conductors:2
-
Wire Diameter:.04 in
-
Wire Color:Red
-
Cable Style:Primary
-
Number of Strands:19
-
Conductor Diameter:.025 in
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
11 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
500
$0.802
1,000
$0.601
1,500
$0.561
2,000 +
$0.550
Click for Quote
Log in
to unlock special pricing