- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 44A0121-20-9/96CS2275
44A0121-20-9/96CS2275
TE Connectivity / Raychem Brand
Multi-Conductor Cable Cross Linked Extruded Polyalkene 2Conductors 20AWG 2.89mm 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable Cross Linked Extruded Polyalkene 2Conductors 20AWG 2.89mm 600VAC
Search Keywords: 44A012120996CS2275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A0121-20-9/96CS2275
-
Alias/AKA:310625-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Tin Coated Copper
-
Wire Size:20 AWG, .52 mm²
-
Voltage Rating:600 VAC
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
-
Cable Type:Spec 44
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,563 Feet
Can Ship immediately
Minimum Order Quantity:
50 Feet
35 Weeks
can ship
1/14/27