- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 44A0121-20-6/9CS2275
44A0121-20-6/9CS2275
TE Connectivity / Raychem Brand
44A0121-20-6/9CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A0121-20-6/9CS2275
Search Keywords: 44A01212069CS2275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A0121-20-6/9CS2275
-
Alias/AKA:597791-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:MIL-DTL-27500
-
Operating Temperature Range:-65 – 150 °C
-
Voltage Rating:600 VAC
-
Wire Size:20 AWG
-
Insulation Material:Modified Radiation Cross-linked PVDF
-
Conductor Material:Tin-Coated Copper
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250 Feet
73 Weeks
can ship
10/5/27
Price (USD)
Qty
Unit Price
1,250
$1.825
2,500
$0.966
3,750
$0.680
5,000 +
$0.666
Click for Quote
Log in
to unlock special pricing