- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 44A0121-20-0/9
44A0121-20-0/9
TE Connectivity / Raychem Brand
High Performance Cable 2Conductors 20AWG 600VAC Black/White twisted pair. Sold per foot.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 2Conductors 20AWG 600VAC Black/White twisted pair. Sold per foot.
Search Keywords: 44A01212009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A0121-20-0/9
-
Alias/AKA:3823823004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493040
-
ECCN:EAR99
-
Reel Pack:
1 -
Number of Conductors:2
-
Conductor Material:Tin Plated Copper
-
Wire Size:20 AWG, 1.4 CMA, .52 mm²
-
Voltage Rating:600 VAC
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:High Performance Cable
-
Cable Type:Spec 44
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
153
11 Weeks
can ship
7/28/26