- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 44A0121-18-6/9-MX
44A0121-18-6/9-MX
TE Connectivity / Raychem Brand
44A0121-18-6/9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A0121-18-6/9
Search Keywords: 44A01211869MX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A0121-18-6/9-MX
-
Alias/AKA:389525-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Method:Reel
-
Number of Strands:19
-
Number of Conductors:2
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Cable Type:Spec 44
-
Overall Outside Diameter:.13 in, 3.30 mm
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Packaging Quantity:1
-
Cable Configuration:Twisted Pair
-
Conductor Material:Tin-Coated Copper
-
Wire Source:United Kingdom
-
Conductor Diameter:.05 in, 1.27 mm
-
Product Type:Wire Lead
-
Insulation Material:Radiation-Crosslinked, Extruded Polyalkene
-
Wire Color:Blue , White
-
Cable Style:Primary
-
Wire Diameter:.065 mm
-
Strand Size:30 AWG
-
Voltage Rating:600 VAC
-
Wire Size:18 AWG, 1.65 CMA, .823 mm²
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500 Feet
30 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
500
$1.776
1,000
$1.093
1,500
$0.865
2,000 +
$0.848
Click for Quote
Log in
to unlock special pricing