Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

44A0121-18-0/9-MX

44A0121-18-0/9-US

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
44A0121-18-0/9-US
Search Keywords: 44A01211809MX
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: 44A0121-18-0/9-MX
Alias/AKA: 383263-000
Unit of Measure: Per Foot
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Conductors: 2
Conductor Material: Tin-Plated Copper
Wire Size: 18 AWG
Voltage Rating: 600 VAC
Cable Type: Spec 44
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 44A0121-18-0/9-MX RoHS compliant?
Yes, 44A0121-18-0/9-MX is RoHS compliant.
What is the lead time for 44A0121-18-0/9-MX?
The standard lead time for 44A0121-18-0/9-MX is approximately 50 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1049 Feet
50 Weeks can ship 10/27/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,049
$2.86
2,097
$1.52
3,145
$1.07
4,193 +
$1.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!