- Home ›
- All Products›
- 44A0121-16-90/92
44A0121-16-90/92
TE Connectivity / Raychem Brand
44A0121-16-90/92
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A0121-16-90/92
Search Keywords: 44A0121169092
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A0121-16-90/92
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Diameter:1.42 mm
-
Wire Size:16 AWG
-
Conductor Material:Tin-Plated Copper
-
Product Type:Wire Lead
-
Voltage Rating:600 VAC
-
Packaging Quantity:1
-
Wire Source:United States
-
Wire Diameter:1.83 mm
-
Insulation Material:Radiation-Crosslinked, Extruded Polyalkene
-
Overall Outside Diameter:3.66 mm
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Packaging Method:Reel
-
Cable Type:Spec 44
-
Cable Style:Primary
-
Operating Temperature Range:-65 – 150 °C
-
Strand Size:29 AWG
-
Number of Strands:19
-
Cable Configuration:Twisted Pair
-
Wire Color:White with Red Stripe
-
Number of Conductors:2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
500
$1.571
1,000
$0.967
1,500
$0.765
2,000 +
$0.750
Click for Quote
Log in
to unlock special pricing