Image is representational - see mfr. specs

Multi-Conductor Cable 2Conductors 16AWG 3.81mm 600VAC

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Pack 包装
Certificate of Compliance Guarantee
説明 +
Multi-Conductor Cable 2Conductors 16AWG 3.81mm 600VAC
Search Keywords: 44A01211602MX
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    TE Connectivity / Raychem Brand
  • 部品番号:
    44A0121-16-0/2-MX
  • Alias/AKA:
    383831-000
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Conductors:
    2
  • Conductor Material:
    N/A
  • Cable Length:
    N/A
  • Maximum Current Rating:
    N/A
  • Type:
    Multi-Conductor Cable
Tools/3D Models +
リソース +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
在庫: 1,656
即時出荷可能
在庫数量のMOQ:
25
在庫切れ数量のMOQ:
250
25 Weeks 出荷できます 11/23/26
45ドルフラットレート配送:
カートに追加
PRICE (USD)
数量
Unit Price
25
$1.49
50
$1.48
100
$1.47
250
$1.46
500
$1.11
750
$1.03
1,000 +
$1.01
Click for Quote
ログイン 特別価格を解除するには
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!