- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 44A0112-24-9CS3184
TE Connectivity / Raychem Brand
44A0112-24-9CS3184
High Performance Cable 24AWG 0.63mm Silver Coated Copper White 600V
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
High Performance Cable 24AWG 0.63mm Silver Coated Copper White 600V
Search Keywords: 44A0112249CS3184
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A0112-24-9CS3184
-
Alias/AKA:E85966-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:24 AWG
-
Conductor Material:Silver Coated Copper
-
Cable Diameter:0.63 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:150(Max) °C
-
Color:White
Product Guides
+
Frequently Asked Questions
Is 44A0112-24-9CS3184 RoHS compliant?
Yes, 44A0112-24-9CS3184 is RoHS compliant.
What is the lead time for 44A0112-24-9CS3184?
The standard lead time for 44A0112-24-9CS3184 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
14 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1,250
$1.281
2,500
$0.788
3,750
$0.624
5,000 +
$0.611
Click for Quote
Log in
to unlock special pricing