- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 44A0111-28-6
44A0111-28-6
TE Connectivity / Raychem Brand
Hook Up Wire - Spec 44 - 600V Voltage Rating - Tin-Coated Copper - 28 AWG Wire Size.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Hook Up Wire - Spec 44 - 600V Voltage Rating - Tin-Coated Copper - 28 AWG Wire Size.
Search Keywords: 44A0111286
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A0111-28-6
-
Alias/AKA:2820863007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
9,495
can ship 8/17/26
Minimum Order Quantity:
50
17 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
50
$1.1510
500
$0.5117
1,000
$0.4809
2,500
$0.4534
5,000
$0.4511
7,500
$0.4488
10,000
$0.4466
15,000 +
$0.4444
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT