Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

44A0111-28-0

High Performance Cable 1Conductors 28AWG 0.76mm Tin Plated Copper Black 600VAC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
High Performance Cable 1Conductors 28AWG 0.76mm Tin Plated Copper Black 600VAC
Search Keywords: 44A0111280
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: 44A0111-28-0
Alias/AKA: 2820803007
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: GB
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Size: 28 AWG
Conductor Material: Tin Plated Copper
Insulation Material: Radiation-Crosslinked, Extruded Polyalkene
Cable Diameter: 0.76 mm
Maximum Voltage Rating: 600 VAC
Operating Temperature: -65 to 150 °C
Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 44A0111-28-0 RoHS compliant?
Yes, 44A0111-28-0 is RoHS compliant.
What is the lead time for 44A0111-28-0?
The standard lead time for 44A0111-28-0 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18,916
Ships today, if you order in
Minimum Order Quantity:
50
7 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.5273
500
$0.5002
1,000
$0.4916
2,500
$0.4844
5,000
$0.4796
7,500
$0.4748
10,000
$0.4736
15,000 +
$0.4724
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!