- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 44A0111-26-8
44A0111-26-8
TE Connectivity / Raychem Brand
Wire - 26 AWG (19x38) - 600V Insulation Radiation-Crosslinked - Extruded Polyalkene - Gray.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Wire - 26 AWG (19x38) - 600V Insulation Radiation-Crosslinked - Extruded Polyalkene - Gray.
Search Keywords: 44A0111268
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A0111-26-8
-
Alias/AKA:2857583007
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Tin-Coated Copper
-
Insulation Material:Radiation-Crosslinked, Extruded Polyalkene
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,656 Meters
Ships today, if you order in
Minimum Order Quantity:
250 Meters
CUSTOMERS
ALSO BOUGHT