Available Replacements
Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

44A0111-26-3-US

26 AWG (19x38) tin coated copper. Spec 44, 600V insulation Radiation-Crosslinked, Extruded Polyalkene. Orange

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
26 AWG (19x38) tin coated copper. Spec 44, 600V insulation Radiation-Crosslinked, Extruded Polyalkene. Orange
Product Highlights:
  • Cable Type = Spec 44
  • Wire Source = United States
  • Cable Style = Primary
  • Wire Size (AWG/CM) = 26 AWG
  • Voltage Rating = 600 VAC
Search Keywords: 44A0111263US
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: 44A0111-26-3-US
Alias/AKA: 285753-000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 26 AWG
Bunch Stranding: 19x38
Conductor Material: Tin Coated Copper
Insulation Material: Radiation-Crosslinked, Extruded Polyalkene
Cable Diameter: 0.91 mm
Maximum Voltage Rating: 600 VAC
Operating Temperature: -65 to 150 °C
Color: Orange
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 44A0111-26-3-US?
The recommended replacement for 44A0111-26-3-US is 44A0111-26-3 from TE Connectivity / Raychem Brand, available from OnlineComponents.com.
Is 44A0111-26-3-US RoHS compliant?
Yes, 44A0111-26-3-US is RoHS compliant.
What is the lead time for 44A0111-26-3-US?
The standard lead time for 44A0111-26-3-US is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,271
Can Ship immediately
Minimum Order Quantity:
25
35 Weeks can ship 7/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.0769
25
$0.9790
250
$0.9160
500
$0.8970
1,000
$0.8780
2,500
$0.8520
5,000
$0.8330
7,500 +
$0.8220
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!