- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 44A0111-26-2
44A0111-26-2
TE Connectivity / Raychem Brand
26 AWG (19x38) tin coated copper. Spec 44, 600V insulation Radiation-Crosslinked, Extruded Polyalkene. Red
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
26 AWG (19x38) tin coated copper. Spec 44, 600V insulation Radiation-Crosslinked, Extruded Polyalkene. Red
Search Keywords: 44A0111262
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A0111-26-2
-
Alias/AKA:2857523006
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Tin-Coated Copper
-
Insulation Material:Radiation-Crosslinked, Extruded Polyalkene
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,875 Meters
Can Ship immediately
Minimum Order Quantity:
250 Meters
Price (USD)
Qty
Unit Price
250
$0.646
750
$0.582
1,500
$0.557
3,000
$0.544
7,500 +
$0.392
Click for Quote
Log in
to unlock special pricing