- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 44A0111-26-1-US
44A0111-26-1-US
TE Connectivity / Raychem Brand
26 AWG (19x38) tin coated copper. Spec 44, 600V insulation Radiation-Crosslinked, Extruded Polyalkene. Brown
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
26 AWG (19x38) tin coated copper. Spec 44, 600V insulation Radiation-Crosslinked, Extruded Polyalkene. Brown
Product Highlights:
- Cable Type = Spec 44
- Wire Source = United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 26 AWG
- Voltage Rating = 600 VAC
Search Keywords: 44A0111261US
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A0111-26-1-US
-
Alias/AKA:285751-009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:26 AWG
-
Bunch Stranding:19x38
-
Conductor Material:Tin Coated Copper
-
Insulation Material:Radiation-Crosslinked, Extruded Polyalkene
-
Cable Diameter:0.91 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 150 °C
-
Color:BROWN
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
82
Ships today, if you order in
Minimum Order Quantity:
25
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
25
$0.821
250
$0.735
500
$0.718
1,000
$0.703
2,500
$0.689
5,000
$0.680
7,500 +
$0.678
Click for Quote
Log in
to unlock special pricing