- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 44A0111-24-6-US
44A0111-24-6-US
TE Connectivity / Raychem Brand
24 AWG (19x36) tin coated copper. Spec 44, 600V insulation Radiation-Crosslinked, Extruded Polyalkene. Blue
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
24 AWG (19x36) tin coated copper. Spec 44, 600V insulation Radiation-Crosslinked, Extruded Polyalkene. Blue
Product Highlights:
- Cable Type = Spec 44
- Wire Source = United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 24 AWG
- Voltage Rating = 600 VAC
Search Keywords: 44A0111246US
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A0111-24-6-US
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Number of Conductors:1
-
Conductor Material:Tin-Plated Copper
-
Wire Size:24 AWG
-
Voltage Rating:600 V
-
Cable Type:Spec 44
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
50 Feet
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
50
$0.4318
500
$0.3508
1,000
$0.3456
2,500
$0.3207
5,000
$0.3076
10,000
$0.2181
15,000
$0.2148
25,000 +
$0.1987
Click for Quote
Log in
to unlock special pricing