- Home ›
- All Products›
- 44A0111-24-4-US
44A0111-24-4-US
TE Connectivity / Raychem Brand
24 AWG (19x36) tin coated copper. Spec 44, 600V insulation Radiation-Crosslinked, Extruded Polyalkene. Yellow
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
24 AWG (19x36) tin coated copper. Spec 44, 600V insulation Radiation-Crosslinked, Extruded Polyalkene. Yellow
Product Highlights:
- Cable Type = Spec 44
- Wire Source = United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 24 AWG
- Voltage Rating = 600 VAC
Search Keywords: 44A0111244US
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A0111-24-4-US
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Wire Source:United States
-
Wire Size:24 AWG
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Cable Style:Primary
-
Number of Conductors:1
-
Conductor Material:Tin-Plated Copper
-
Conductor Diameter:.64 mm
-
Voltage Rating:600 V
-
Operating Temperature Range:-65 – 150 °C
-
Wire Diameter:.04 in
-
Overall Outside Diameter:1.02 mm
-
Cable Type:Spec 44
-
Product Type:Wire Lead
-
Wire Color:Yellow
-
Strand Size:36 AWG
-
Insulation Material:Radiation-Crosslinked, Extruded Polyalkene
-
Number of Strands:19
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250 Feet
5 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
1,250
$0.5838
2,500
$0.3592
3,750
$0.2844
5,000 +
$0.2787
Click for Quote
Log in
to unlock special pricing