Available Replacements
Alternative Packaging
44A0111-22-9-MX
44A0111-22-9-MX

TE Connectivity / Raychem Brand

In Stock: 0

Minimum Order: 50

VIEW PRODUCT
Older Equivalent
44A0111-22-9
44A0111-22-9

TE Connectivity / Raychem Brand

In Stock: 0

Minimum Order: 1,250

VIEW PRODUCT
Image is representational - see mfr. specs

High Performance Cable 22AWG 1.19mm Tin Plated Copper White 600VAC

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
High Performance Cable 22AWG 1.19mm Tin Plated Copper White 600VAC
Product Highlights:
  • Cable Type = Spec 44
  • Wire Source = United States
  • Cable Style = Primary
  • Wire Size (AWG/CM) = 22 AWG
  • Voltage Rating = 600 VAC
Search Keywords: 44A0111229US
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    44A0111-22-9-US
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    22 AWG
  • Conductor Material:
    Tin Plated Copper
  • Cable Diameter:
    1.19 mm
  • Maximum Voltage Rating:
    600 VAC
  • Operating Temperature:
    -65 to 150 °C
  • Color:
    White
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!