- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 44A0111-22-6-US
44A0111-22-6-US
TE Connectivity / Raychem Brand
High Performance Cable 22AWG 1.19mm Tin Plated Copper Blue 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
High Performance Cable 22AWG 1.19mm Tin Plated Copper Blue 600VAC
Product Highlights:
- Cable Type = Spec 44
- Wire Source = United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 22 AWG
- Voltage Rating = 600 VAC
Search Keywords: 44A0111226US
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A0111-22-6-US
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:22 AWG
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:1.19 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 150 °C
-
Color:Blue
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
60 Feet
4 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
60
$0.528
100
$0.450
500
$0.325
1,000
$0.302
2,000
$0.281
3,500
$0.261
7,000
$0.185
10,000 +
$0.174
Click for Quote
Log in
to unlock special pricing