- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 44A0111-22-6-MX
44A0111-22-6-MX
TE Connectivity / Raychem Brand
The 44A0111-22-6-MX is a high-performance, 22 AWG single-conductor insulated wire designed for demanding applications such as ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
The 44A0111-22-6-MX is a high-performance, 22 AWG single-conductor insulated wire designed for demanding applications such as aerospace and military systems.
Search Keywords: 44A0111226MX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A0111-22-6-MX
-
Alias/AKA:282036-012
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:22 AWG
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:1.19 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 150 °C
-
Color:Blue
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,338 Feet
Can Ship immediately
MOQ for In Stock Qty:
50 Feet
MOQ for out of Stock Qty:
1250 Feet
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
50
$0.7628
250
$0.5332
500
$0.5279
1,250
$0.4829
2,500
$0.4631
3,750
$0.4584
5,000 +
$0.4539
Click for Quote
Log in
to unlock special pricing