- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 44A0111-22-3-MX
44A0111-22-3-MX
TE Connectivity / Raychem Brand
Cable Single Conductor 22AWG
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Cable Single Conductor 22AWG
Search Keywords: 44A0111223MX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A0111-22-3-MX
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Tin-Coated Copper
-
Insulation Material:Radiation-Crosslinked, Extruded Polyalkene
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4 Feet
Ships today, if you order in
Buy all 4 in-stock or the regular minimum order quantity of 100
Stock lot only:
4 Feet
MOQ for In Stock Qty:
100 Feet
MOQ for out of Stock Qty:
4371 Feet
12 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$0.8389
100
$0.7626
1,000
$0.7607
2,500
$0.7588
4,371
$0.7569
8,741
$0.4007
13,111
$0.2820
17,481 +
$0.2764
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT