- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 44A0111-22-2-US
44A0111-22-2-US
TE Connectivity / Raychem Brand
The 44A0111-22-2-US is a 22 AWG, 600V, lightweight, general-purpose electrical wire with a tin-coated copper conductor and rad ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
The 44A0111-22-2-US is a 22 AWG, 600V, lightweight, general-purpose electrical wire with a tin-coated copper conductor and radiation-crosslinked insulation.
Product Highlights:
- Cable Type = Spec 44
- Wire Source = United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 22 AWG
- Voltage Rating = 600 VAC
Search Keywords: 44A0111222US
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A0111-22-2-US
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1 -
Size:22 AWG
-
Bunch Stranding:19x34
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:1.19 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 150 °C
-
Color:Red
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,720 Feet
Can Ship immediately
Minimum Order Quantity:
50 Feet
7 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
50
$0.5583
500
$0.4536
1,000
$0.4333
2,500
$0.4148
5,000
$0.3977
7,500 +
$0.3967
Click for Quote
Log in
to unlock special pricing