Available Replacements
Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

44A0111-20-9

High Performance Cable 20AWG 1.44mm Tin Coated Copper White 600VAC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
High Performance Cable 20AWG 1.44mm Tin Coated Copper White 600VAC
Search Keywords: 44A0111209
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: 44A0111-20-9
Unit of Measure: Per Meter
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 20 AWG
Bunch Stranding: 19x32
Conductor Material: Tin Plated Copper
Cable Diameter: 1.4 mm
Maximum Voltage Rating: 600 VAC
Operating Temperature: -65 to 150 °C
Color: White
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 44A0111-20-9?
The recommended replacement for 44A0111-20-9 is 44A0111-20-9-MX from TE Connectivity / Raychem Brand, available from OnlineComponents.com.
Is 44A0111-20-9 RoHS compliant?
Yes, 44A0111-20-9 is RoHS compliant.
What is the lead time for 44A0111-20-9?
The standard lead time for 44A0111-20-9 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50 Meters
8 Weeks can ship 1/11/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
50
$0.7198
250
$0.6037
1,000
$0.5587
2,500
$0.5272
5,000
$0.5128
7,500
$0.4991
10,000
$0.4916
15,000 +
$0.4842
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!