Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

44A0111-20-8-MX

Single Conductor Cable 20AWG 1.44mm Tin Coated Copper Gray 600VAC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Single Conductor Cable 20AWG 1.44mm Tin Coated Copper Gray 600VAC
Search Keywords: 44A0111208MX
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: 44A0111-20-8-MX
Alias/AKA: 282028-013
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 20 AWG
Bunch Stranding: 19x32
Conductor Material: Tin Coated Copper
Insulation Material: Radiation-Crosslinked, Extruded Polyalkene
Cable Diameter: 1.44 mm
Maximum Voltage Rating: 600 VAC
Operating Temperature: -65 to 150 °C
Color: Gray
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 44A0111-20-8-MX RoHS compliant?
Yes, 44A0111-20-8-MX is RoHS compliant.
What is the lead time for 44A0111-20-8-MX?
The standard lead time for 44A0111-20-8-MX is approximately 50 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 366
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1250
50 Weeks can ship 10/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.9690
250
$0.9666
500
$0.9642
1,250
$0.9618
2,500
$0.5919
3,750
$0.4686
5,000 +
$0.4592
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!