- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 44A0111-18-9-US
44A0111-18-9-US
TE Connectivity / Raychem Brand
High Performance Cable 18AWG 1.65mm Tin Plated Copper White 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 18AWG 1.65mm Tin Plated Copper White 600VAC
Product Highlights:
- Cable Type = Spec 44
- Wire Source = United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 18 AWG
- Voltage Rating = 600 VAC
Search Keywords: 44A0111189US
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A0111-18-9-US
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:18 AWG
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:1.65 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 150 °C
-
Color:White
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
17 Feet
Can Ship immediately
Buy all 17 in-stock or the regular minimum order quantity of 50
Stock lot only:
17 Feet
Minimum Order Quantity:
50 Feet
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$0.6299
50
$0.5726
250
$0.5470
500
$0.5359
1,000
$0.5249
2,500
$0.5103
5,000
$0.4993
7,500 +
$0.4928
Click for Quote
Log in
to unlock special pricing