- 홈 ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 44A0111-18-9-MX
44A0111-18-9-MX
TE Connectivity / Raychem Brand
The 44A0111-18-9-MX is a Spec 44 type, 18 AWG radiation-crosslinked electric wire with a 600 VAC voltage rating.
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Pack 포장
Certificate of Compliance Guarantee
설명
+
The 44A0111-18-9-MX is a Spec 44 type, 18 AWG radiation-crosslinked electric wire with a 600 VAC voltage rating.
Search Keywords: 44A0111189MX
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:TE Connectivity / Raychem Brand
-
부품 번호:44A0111-18-9-MX
-
Alias/AKA:282019-049
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
공급자 표준 포장:
1 -
Size:18 AWG
-
Conductor Material:Tin Coated Copper
-
Cable Diameter:N/A
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 150 °C
-
Color:White
자료
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유:
879
즉시 배송 가능
주문 중:
2,000
배송 가능 12. 30. 26
Minimum Order Quantity:
25
32 Weeks
배송 가능
1. 11. 27
PRICE (USD)
수량
Unit Price
25
$1.50
250
$1.33
500
$1.32
1,000
$1.31
2,500
$1.30
5,000
$1.29
7,500 +
$1.28
Click for Quote
Log in
특별 가격 잠금 해제
CUSTOMERS
ALSO BOUGHT