- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 44A0111-16-9-US
44A0111-16-9-US
TE Connectivity / Raychem Brand
44A0111-16-9-US
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A0111-16-9-US
Search Keywords: 44A0111169US
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A0111-16-9-US
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:16 AWG
-
Bunch Stranding:19x29
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:1.83 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:150(Max) °C
-
Color:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50 Feet
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
50
$0.6381
250
$0.5352
1,000
$0.4952
2,500
$0.4673
5,000
$0.4545
7,500 +
$0.4477
Click for Quote
Log in
to unlock special pricing