- Home ›
- All Products›
- 44A0111-16-9-L030
44A0111-16-9-L030
TE Connectivity / Raychem Brand
44A0111-16-9-L030
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A0111-16-9-L030
Search Keywords: 44A0111169L030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A0111-16-9-L030
-
Alias/AKA:E37075-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Wire
-
Wire Size:16 AWG
-
Voltage Rating:600 V
-
Wire Source:United States
-
Cable Type:Spec 44
-
Conductor Diameter:1.42 mm
-
Number of Conductors:1
-
Wire Diameter:.072 in
-
Conductor Material:Tin-Coated Copper
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Operating Temperature Range:-65 – 150 °C
-
Overall Outside Diameter:.072 in
-
Wire Color:White
-
Cable Style:Primary
-
Insulation Material:Radiation-Crosslinked, Extruded Polyalkene
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
30 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
1,250
$1.177
2,500
$0.724
3,750
$0.573
5,000 +
$0.562
Click for Quote
Log in
to unlock special pricing