Available Replacements
Possible Replacement
44A0111-16-9-MX
44A0111-16-9-MX

TE Connectivity / Raychem Brand

In Stock: 8,830

Minimum Order: 50

VIEW PRODUCT
Image is representational - see mfr. specs

High Performance Cable 16AWG 1.9mm Tin Coated Copper White 600VAC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
High Performance Cable 16AWG 1.9mm Tin Coated Copper White 600VAC
Search Keywords: 44A0111169
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    44A0111-16-9
  • Alias/AKA:
    2820093010
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    16 AWG
  • Bunch Stranding:
    19x29
  • Conductor Material:
    Tin Coated Copper
  • Insulation Material:
    Radiation-Crosslinked, Extruded Polyalkene
  • Cable Diameter:
    1.9 mm
  • Maximum Voltage Rating:
    600 VAC
  • Operating Temperature:
    -65 to 150 °C
  • Color:
    White
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
263
16 Weeks can ship 9/24/26
Backorder
Price (USD)
Qty
Unit Price
263
$2.65
526
$1.63
789
$1.29
1,051 +
$1.26
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!