- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 44A0111-16-6-MX
44A0111-16-6-MX
TE Connectivity / Raychem Brand
Single Conductor Cable 16AWG 1.47mm Tin Coated Copper Blue 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Single Conductor Cable 16AWG 1.47mm Tin Coated Copper Blue 600VAC
Search Keywords: 44A0111166MX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A0111-16-6-MX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:16 AWG
-
Bunch Stranding:19x29
-
Conductor Material:Tin Coated Copper
-
Insulation Material:Radiation-Crosslinked, Extruded Polyalkene
-
Cable Diameter:1.47 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 150 °C
-
Color:Blue
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Ships today, if you order in
Buy all 29 in-stock or the regular minimum order quantity of 50
Stock lot only:
29
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
2300
25 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
1
$1.5631
50
$1.4210
500
$1.4170
1,000
$1.4130
2,300
$1.4100
4,599
$0.7470
6,898
$0.5250
9,197 +
$0.5150
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT