- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 44A0111-16-6
44A0111-16-6
TE Connectivity / Raychem Brand
High Performance Cable 16AWG 1.9mm Tin Coated Copper Blue 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
High Performance Cable 16AWG 1.9mm Tin Coated Copper Blue 600VAC
Search Keywords: 44A0111166
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A0111-16-6
-
Alias/AKA:2820063010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:16 AWG
-
Bunch Stranding:19x29
-
Conductor Material:Tin Coated Copper
-
Cable Diameter:1.9 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 150 °C
-
Color:Blue
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
25
$0.923
250
$0.750
500
$0.739
1,000
$0.716
2,500
$0.616
5,000
$0.562
7,500
$0.547
10,000 +
$0.507
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT