- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 44A0111-16-4-MX
44A0111-16-4-MX
TE Connectivity / Raychem Brand
Cable Single Conductor 16AWG
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Cable Single Conductor 16AWG
Product Highlights:
- Cable Type = Spec 44
- Wire Source = United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 16 AWG
- Voltage Rating = 600 VAC
Search Keywords: 44A0111164MX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A0111-16-4-MX
-
Alias/AKA:282004-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:16 AWG
-
Conductor Material:Tin Coated Copper
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-65°C to 150 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6250 Feet
25 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
6,250
$1.2043
12,500
$0.6356
18,750
$0.4371
25,000 +
$0.4284
Click for Quote
Log in
to unlock special pricing