- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 44A0111-16-45
44A0111-16-45
TE Connectivity / Raychem Brand
High Performance Cable 16AWG 1.9mm Tin Coated Copper Yellow/Green Stripe 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
High Performance Cable 16AWG 1.9mm Tin Coated Copper Yellow/Green Stripe 600VAC
Search Keywords: 44A01111645
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A0111-16-45
-
Alias/AKA:2833713004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Size:16 AWG
-
Bunch Stranding:19x29
-
Conductor Material:Tin Coated Copper
-
Insulation Material:Radiation-Crosslinked, Extruded Polyalkene
-
Cable Diameter:1.9 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 150 °C
-
Color:Yellow/Green Stripe
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
169
Ships today, if you order in
Minimum Order Quantity:
10
5 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$2.882
10
$2.620
25
$2.580
50 +
$2.050
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT