Image is representational - see mfr. specs

Hook-up Wire 16AWG 1.9mm Tinned Copper Brown 600VAC

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Hook-up Wire 16AWG 1.9mm Tinned Copper Brown 600VAC
Search Keywords: 44A0111161
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    TE Connectivity / Raychem Brand
  • Número do item:
    44A0111-16-1
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 7
Pode ser enviado imediatamente You may purchase all in-stock quantity of 7
Stock lot only:
7
Minimum Order Quantity:
85
9 Weeks Pode enviar 3/8/26
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
1
$1.5576
85
$1.4160
100
$1.3530
500 +
$1.3330
Click for Quote
Conecte-se para desbloquear preços especiais
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!