- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 44A0111-14-9
44A0111-14-9
TE Connectivity / Raychem Brand
Hook-Up Wire - Spec 44 - 1 Conductor - 19 Stands - 14AWG - 600V - 2.26mm ( .089 in ) Overall Outside Diameter - White.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Hook-Up Wire - Spec 44 - 1 Conductor - 19 Stands - 14AWG - 600V - 2.26mm ( .089 in ) Overall Outside Diameter - White.
Search Keywords: 44A0111149
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A0111-14-9
-
Alias/AKA:2820643005
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544493040
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Tin-Coated Copper
-
Insulation Material:Radiation-Crosslinked, Extruded Polyalkene
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
805 Meters
Can Ship immediately
MOQ for In Stock Qty:
100 Meters
MOQ for out of Stock Qty:
100 Meters
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
100
$1.80
500
$1.47
1,000
$1.44
1,500
$1.39
2,000 +
$1.38
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT