Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

44A0111-14-82

Hook-up Wire 14AWG 2.36mm Tinned Copper Gray/Red Stripe 600VAC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Hook-up Wire 14AWG 2.36mm Tinned Copper Gray/Red Stripe 600VAC
Search Keywords: 44A01111482
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: 44A0111-14-82
Alias/AKA: 032079-000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 142059AWG
Bunch Stranding: 19x272045
Conductor Material: Tinned Copper2047
Cable Diameter: 2.36 mm
Maximum Voltage Rating: 6002055VAC
Operating Temperature: -65 to 150 °C
Color: Gray/Red Stripe2050
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 44A0111-14-82 RoHS compliant?
Yes, 44A0111-14-82 is RoHS compliant.
What is the lead time for 44A0111-14-82?
The standard lead time for 44A0111-14-82 is approximately 50 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,218
Ships today, if you order in
Minimum Order Quantity:
25
50 Weeks can ship 10/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.22
100
$1.17
250
$1.14
500
$1.11
1,000
$1.09
2,500
$1.06
5,000
$1.03
7,500 +
$1.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!